Direct

OSTOP140000 | |
|---|---|
DigiKey Part Number | OSTOP140000-ND |
Manufacturer | |
Manufacturer Product Number | OSTOP140000 |
Description | TERM BLOCK HDR 14POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Unshrouded | Housing Material Brass |
Number of Positions 14 | Contact Tail Length 0.138" (3.50mm) |
Positions Per Level 14 | Insulation Height 0.138" (3.50mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDSTL130/14 | On Shore Technology Inc. | 0 | ED1682-14-ND | 53,96000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 101 | 0,47277 € | 47,75 € |
| Unit Price without VAT: | 0,47277 € |
|---|---|
| Unit Price with VAT: | 0,56260 € |



