



OSTNL081002 | |
|---|---|
DigiKey Part Number | 52-OSTNL081002-ND |
Manufacturer | |
Manufacturer Product Number | OSTNL081002 |
Description | TERM BLOCK PLUG 8POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer On Shore Technology Inc. | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-24 AWG |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Wire Strip Length 9-10mm |
Number of Levels 2 | Contact Material Phosphor Bronze |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Plug Wire Entry 180° | Insulation Height 0.522" (13.25mm) |
Termination Style Screwless - Spring Cage, Tension Clamp | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,11000 € | 5,11 € |
| 10 | 3,62100 € | 36,21 € |
| 30 | 3,10200 € | 93,06 € |
| 50 | 2,90620 € | 145,31 € |
| 100 | 2,68190 € | 268,19 € |
| 250 | 2,45084 € | 612,71 € |
| 500 | 2,31720 € | 1.158,60 € |
| 1.000 | 2,21223 € | 2.212,23 € |
| Unit Price without VAT: | 5,11000 € |
|---|---|
| Unit Price with VAT: | 6,08090 € |

