Similar

OSTKQ166200 | |
|---|---|
DigiKey Part Number | OSTKQ166200-ND |
Manufacturer | |
Manufacturer Product Number | OSTKQ166200 |
Description | TERM BLK 16P SIDE ENTRY 10.16MM |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Obsolete | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 16 | Contact Material - Plating Brass |
Pitch 0.400" (10.16mm) | Clamp Material - Plating Zinc Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 57 A | Torque - Screw 1.18 Nm (10.4 Lb-In) |
Voltage 300 V | Screw Thread M4.5 |
Wire Gauge 6-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB116-VP16 | Assmann WSW Components | 0 | A-TB116-VP16-ND | 10,90247 € | Similar |

