Direct

OSTKH080551 | |
|---|---|
DigiKey Part Number | OSTKH080551-ND |
Manufacturer | |
Manufacturer Product Number | OSTKH080551 |
Description | TERM BLK 8P SIDE ENT 6.35MM PCB |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Pressure Clip |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Obsolete | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 8 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.250" (6.35mm) | Clamp Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 30 A | Torque - Screw 0.49 Nm (4.3 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 10-24 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KH0805510000G | Amphenol Anytek | 0 | KH0805510000G-ND | 3,27735 € | Direct |

