
OSTHY200080 | |
|---|---|
DigiKey Part Number | OSTHY200080-ND |
Manufacturer | |
Manufacturer Product Number | OSTHY200080 |
Description | TERM BLK 20P SIDE ENTRY 5MM PCB |
Customer Reference | |
Detailed Description | 20 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge 18-22 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Obsolete | Features Interlocking (Side) |
Number of Levels 1 | Color Gray |
Positions Per Level 20 | Operating Temperature -30°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Thermoplastic |
Mating Orientation Horizontal with Board | Contact Material - Plating Brass |
Current 7 A | Clamp Material - Plating Steel, Stainless |

