Parametric Equivalent

OSTHX162301 | |
|---|---|
DigiKey Part Number | OSTHX162301-ND |
Manufacturer | |
Manufacturer Product Number | OSTHX162301 |
Description | TERM BLK 16P SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-26 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screwless - Push Button Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 16 | Housing Material Thermoplastic |
Pitch 0.138" (3.50mm) | Contact Material - Plating Brass |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A | Base Product Number |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTHX162281 | On Shore Technology Inc. | 0 | OSTHX162281-ND | 2,78875 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 2,75833 € | 49,65 € |
| Unit Price without VAT: | 2,75833 € |
|---|---|
| Unit Price with VAT: | 3,28241 € |

