
OSTHT245080 | |
|---|---|
DigiKey Part Number | OSTHT245080-ND |
Manufacturer | |
Manufacturer Product Number | OSTHT245080 |
Description | TERM BLOCK 24POS 7.62MM PCB |
Customer Reference | |
Detailed Description | 24 Position Wire to Board Terminal Block Angled 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge 12-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Obsolete | Features Interlocking (Side), Lever Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 24 | Operating Temperature -30°C ~ 105°C |
Pitch 0.300" (7.62mm) | Housing Material Thermoplastic |
Mating Orientation Angled | Contact Material - Plating Brass |
Current 15 A | Clamp Material - Plating Steel, Stainless |

