



OSTHT040080 | |
|---|---|
DigiKey Part Number | ED2724-ND |
Manufacturer | |
Manufacturer Product Number | OSTHT040080 |
Description | TERM BLOCK 4POS 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Angled 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-28 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screwless - Leg Spring, Push-In Spring |
Packaging Bulk | Features Interlocking (Side), Lever Actuated |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 4 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass |
Mating Orientation Angled | Clamp Material - Plating Steel, Stainless |
Current 15 A | Base Product Number |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,82600 € | 18,26 € |
| 25 | 1,59360 € | 39,84 € |
| 50 | 1,44700 € | 72,35 € |
| 100 | 1,32420 € | 132,42 € |
| 250 | 1,19572 € | 298,93 € |
| 500 | 1,12040 € | 560,20 € |
| 1.000 | 1,06073 € | 1.060,73 € |
| 5.000 | 0,96758 € | 4.837,90 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

