Direct

OSTHR214080 | |
|---|---|
DigiKey Part Number | OSTHR214080-ND |
Manufacturer | |
Manufacturer Product Number | OSTHR214080 |
Description | TERM BLOCK 7POS 10.16MM PCB |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Angled 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge 12-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Obsolete | Color Gray |
Number of Levels 3 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 7 | Housing Material Thermoplastic |
Pitch 0.400" (10.16mm) | Contact Material - Plating Brass |
Mating Orientation Angled | Clamp Material - Plating Steel, Stainless |
Current 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HR2140800000G | Amphenol Anytek | 0 | HR2140800000G-ND | 4,14643 € | Direct |

