OSTHM217081 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol Anytek
In Stock: 0
Unit Price: 3,27735 €
Datasheet
Image for OSTHM217081 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTHM217081

DigiKey Part Number
OSTHM217081-ND
Manufacturer
Manufacturer Product Number
OSTHM217081
Description
TERM BLK 21POS TOP ENTRY 5MM PCB
Customer Reference
Detailed Description
21 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Press Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
250 V
Manufacturer
On Shore Technology Inc.
Wire Gauge
12-28 AWG
Series
Mounting Type
Press Fit
Packaging
Bulk
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Obsolete
Features
Interlocking (Side)
Number of Levels
1
Color
Gray
Positions Per Level
21
Operating Temperature
-30°C ~ 105°C
Pitch
0.197" (5.00mm)
Housing Material
Thermoplastic
Mating Orientation
Vertical with Board
Contact Material - Plating
Brass
Current
8 A
Clamp Material - Plating
Steel, Stainless
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HM2170810000GAmphenol Anytek0HM2170810000G-ND3,27735 €Direct
Obsolete
This product is no longer manufactured. View Substitutes