Direct

OSTHM088080 | |
|---|---|
DigiKey Part Number | OSTHM088080-ND |
Manufacturer | |
Manufacturer Product Number | OSTHM088080 |
Description | TERM BLK 8POS TOP ENTRY 10MM PCB |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 250 V |
Manufacturer On Shore Technology Inc. | Wire Gauge 12-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Obsolete | Features Interlocking (Side) |
Number of Levels 1 | Color Gray |
Positions Per Level 8 | Operating Temperature -30°C ~ 105°C |
Pitch 0.394" (10.00mm) | Housing Material Thermoplastic |
Mating Orientation Vertical with Board | Contact Material - Plating Brass |
Current 8 A | Clamp Material - Plating Steel, Stainless |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HM0880800000G | Amphenol Anytek | 0 | HM0880800000G-ND | 1,42533 € | Direct |

