OSTHM038080 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol Anytek
In Stock: 0
Unit Price: 0,56280 €
Datasheet
Image for OSTHM038080 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTHM038080

DigiKey Part Number
OSTHM038080-ND
Manufacturer
Manufacturer Product Number
OSTHM038080
Description
TERM BLK 3POS TOP ENTRY 10MM PCB
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
250 V
Manufacturer
On Shore Technology Inc.
Wire Gauge
12-28 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Obsolete
Features
Interlocking (Side)
Number of Levels
1
Color
Gray
Positions Per Level
3
Operating Temperature
-30°C ~ 105°C
Pitch
0.394" (10.00mm)
Housing Material
Thermoplastic
Mating Orientation
Vertical with Board
Contact Material - Plating
Brass
Current
8 A
Clamp Material - Plating
Steel, Stainless
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HM0380800000GAmphenol Anytek0HM0380800000G-ND0,56280 €Direct
Obsolete
This product is no longer manufactured. View Substitutes