Similar

OSTHF197080 | |
|---|---|
DigiKey Part Number | OSTHF197080-ND |
Manufacturer | |
Manufacturer Product Number | OSTHF197080 |
Description | TERM BLK 19POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge 16-20 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 19 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBL006V-500-19GY-2GY | Same Sky (Formerly CUI Devices) | 0 | 2223-TBL006V-500-19GY-2GY-ND | 2,01563 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 3,30231 € | 42,93 € |
| Unit Price without VAT: | 3,30231 € |
|---|---|
| Unit Price with VAT: | 3,92975 € |

