
OSTHE220080 | |
|---|---|
DigiKey Part Number | OSTHE220080-ND |
Manufacturer | |
Manufacturer Product Number | OSTHE220080 |
Description | TERM BLOCK 22POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 22-28 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screwless - Leg Spring, Push-In Spring |
Packaging Bulk | Features Interlocking (Side), Lever Actuated |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 22 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Steel, Stainless |
Current 4 A | Base Product Number |
Voltage 150 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 3,56933 € | 53,54 € |
| Unit Price without VAT: | 3,56933 € |
|---|---|
| Unit Price with VAT: | 4,24750 € |

