
OSTHE214040 | |
|---|---|
DigiKey Part Number | OSTHE214040-ND |
Manufacturer | |
Manufacturer Product Number | OSTHE214040 |
Description | TERM BLOCK 21POS 45DEG 2.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.098" (2.50mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 22-28 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screwless - Leg Spring, Push-In Spring |
Packaging Bulk | Features Interlocking (Side), Lever Actuated |
Part Status Active | Color Orange |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 21 | Housing Material Thermoplastic |
Pitch 0.098" (2.50mm) | Contact Material - Plating Brass |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Steel, Stainless |
Current 4 A | Base Product Number |
Voltage 150 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 3,20450 € | 64,09 € |
| Unit Price without VAT: | 3,20450 € |
|---|---|
| Unit Price with VAT: | 3,81336 € |

