
OSTHC220080 | |
|---|---|
DigiKey Part Number | OSTHC220080-ND |
Manufacturer | |
Manufacturer Product Number | OSTHC220080 |
Description | TERM BLK 22POS TOP ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge 16-20 AWG |
Series | Mounting Type Through Hole, Kinked Pin |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Gray |
Positions Per Level 22 | Operating Temperature -30°C ~ 105°C |
Pitch 0.138" (3.50mm) | Housing Material Thermoplastic |
Mating Orientation Vertical with Board | Contact Material - Plating Phosphor Bronze |
Current 6 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 2,80458 € | 67,31 € |
| Unit Price without VAT: | 2,80458 € |
|---|---|
| Unit Price with VAT: | 3,33745 € |

