Image for OSTHC040080 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTHC040080

DigiKey Part Number
OSTHC040080-ND
Manufacturer
Manufacturer Product Number
OSTHC040080
Description
TERM BLK 4P TOP ENTRY 3.5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole, Kinked Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
On Shore Technology Inc.
Wire Gauge
16-20 AWG
Series
Mounting Type
Through Hole, Kinked Pin
Packaging
Bulk
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Active
Features
Interlocking (Side)
Number of Levels
1
Color
Gray
Positions Per Level
4
Operating Temperature
-30°C ~ 105°C
Pitch
0.138" (3.50mm)
Housing Material
Thermoplastic
Mating Orientation
Vertical with Board
Contact Material - Plating
Phosphor Bronze
Current
6 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1270,41866 €53,17 €
Unit Price without VAT:0,41866 €
Unit Price with VAT:0,49821 €