Image for OSTHC020080 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTHC020080

DigiKey Part Number
OSTHC020080-ND
Manufacturer
Manufacturer Product Number
OSTHC020080
Description
TERM BLK 2P TOP ENTRY 3.5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole, Kinked Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.138" (3.50mm)
Mating Orientation
Vertical with Board
Current
6 A
Voltage
300 V
Wire Gauge
16-20 AWG
Mounting Type
Through Hole, Kinked Pin
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Interlocking (Side)
Color
Gray
Operating Temperature
-30°C ~ 105°C
Housing Material
Thermoplastic
Contact Material - Plating
Phosphor Bronze
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2430,22407 €54,45 €
Unit Price without VAT:0,22407 €
Unit Price with VAT:0,26664 €