Image for OSTHA115050 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTHA115050

DigiKey Part Number
OSTHA115050-ND
Manufacturer
Manufacturer Product Number
OSTHA115050
Description
TERM BLK 11P TOP ENT 2.54MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
11
Pitch
0.100" (2.54mm)
Mating Orientation
Vertical with Board
Current
2 A
Voltage
150 V
Wire Gauge
20-26 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Lever Actuated
Color
Green
Operating Temperature
-30°C ~ 105°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
301,59800 €47,94 €
Unit Price without VAT:1,59800 €
Unit Price with VAT:1,90162 €