



OSTHA025050 | |
|---|---|
DigiKey Part Number | OSTHA025050-ND |
Manufacturer | |
Manufacturer Product Number | OSTHA025050 |
Description | TERM BLK 2POS TOP ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Vertical with Board | |
Current | 2 A | |
Voltage | 150 V | |
Wire Gauge | 20-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Green | |
Operating Temperature | -30°C ~ 105°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Brass | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,58700 € | 5,87 € |
| 25 | 0,51120 € | 12,78 € |
| 50 | 0,46100 € | 23,05 € |
| 100 | 0,41740 € | 41,74 € |
| 250 | 0,37012 € | 92,53 € |
| 500 | 0,34164 € | 170,82 € |
| 1.000 | 0,31867 € | 318,67 € |
| 5.000 | 0,28203 € | 1.410,15 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |







