
OSTH3140080 | |
|---|---|
DigiKey Part Number | OSTH3140080-ND |
Manufacturer | |
Manufacturer Product Number | OSTH3140080 |
Description | TERM BLOCK 14POS 5MM PCB |
Customer Reference | |
Detailed Description | 14 Position Wire to Board Terminal Block Angled 0.197" (5.00mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge 12-28 AWG |
Series | Mounting Type Through Hole, Kinked Pin |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Obsolete | Features Interlocking (Side) |
Number of Levels 1 | Color Gray |
Positions Per Level 14 | Operating Temperature -30°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Thermoplastic |
Mating Orientation Angled | Contact Material - Plating Brass |
Current 10 A | Clamp Material - Plating Steel, Stainless |

