Direct

OSTEZ165152 | |
|---|---|
DigiKey Part Number | OSTEZ165152-ND |
Manufacturer | |
Manufacturer Product Number | OSTEZ165152 |
Description | TERM BLOCK PLUG 16POS 5.08MM |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer On Shore Technology Inc. | Mounting Type Free Hanging (In-Line) |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-22 AWG |
Part Status Obsolete | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 16 | Torque - Screw 0.49 Nm (4.3 Lb-In) |
Positions Per Level 16 | Wire Strip Length 5mm |
Number of Levels 1 | Contact Material Brass |
Pitch 0.200" (5.08mm) | Housing Material Brass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZ1651520000G | Amphenol Anytek | 0 | EZ1651520000G-ND | 2,12367 € | Direct |



