Image for OSTEV136150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTEV136150

DigiKey Part Number
OSTEV136150-ND
Manufacturer
Manufacturer Product Number
OSTEV136150
Description
TERM BLOCK PLUG 13POS 10.16MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
1 kV
Manufacturer
On Shore Technology Inc.
Current - UL
55 A
Series
Voltage - UL
600 V
Packaging
Bulk
Wire Gauge or Range - AWG
6-20 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.5-16mm²
Type
Plug, Female Sockets
Color
Green
Number of Positions
13
Operating Temperature
-30°C ~ 105°C
Positions Per Level
13
Contact Mating Finish
Tin
Number of Levels
1
Torque - Screw
1.2 Nm (10.6 Lb-In)
Pitch
0.400" (10.16mm)
Wire Strip Length
13-14mm
Termination Style
Screw
Contact Material
Phosphor Bronze
Mounting Type
Free Hanging (In-Line)
Housing Material
Thermoplastic
Current - IEC
76A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
419,85250 €79,41 €
Unit Price without VAT:19,85250 €
Unit Price with VAT:23,62448 €