
OSTEV096151 | |
|---|---|
DigiKey Part Number | OSTEV096151-ND |
Manufacturer | |
Manufacturer Product Number | OSTEV096151 |
Description | TERM BLOCK PLUG 9POS 10.16MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 55 A |
Manufacturer On Shore Technology Inc. | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 6-20 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-16mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -30°C ~ 105°C |
Number of Positions 9 | Contact Mating Finish Tin |
Positions Per Level 9 | Features Mating Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.400" (10.16mm) | Torque - Screw 1.2 Nm (10.6 Lb-In) |
Termination Style Screw | Wire Strip Length 13-14mm |
Mounting Type Free Hanging (In-Line) | Contact Material Phosphor Bronze |
Current - IEC 76A | Housing Material Thermoplastic |
Voltage - IEC 1 kV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 15,88250 € | 63,53 € |
| Unit Price without VAT: | 15,88250 € |
|---|---|
| Unit Price with VAT: | 18,90018 € |

