Direct
Similar

OSTET070252 | |
|---|---|
DigiKey Part Number | OSTET070252-ND |
Manufacturer | |
Manufacturer Product Number | OSTET070252 |
Description | TERM BLOCK PLUG 7POS 7.62MM |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer On Shore Technology Inc. | Mounting Type Free Hanging (In-Line) |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 8-24 AWG |
Part Status Obsolete | Operating Temperature -33°C ~ 105°C |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Positions Per Level 7 | Wire Strip Length 7-8mm |
Number of Levels 1 | Contact Material Phosphor Bronze |
Pitch 0.300" (7.62mm) | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ET0702520000G | Amphenol Anytek | 0 | ET0702520000G-ND | 2,98155 € | Direct |
| ET0701520000G | Amphenol Anytek | 0 | ET0701520000G-ND | 3,22962 € | Similar |

