Similar

OSTEO220100 | |
|---|---|
DigiKey Part Number | OSTEO220100-ND |
Manufacturer | |
Manufacturer Product Number | OSTEO220100 |
Description | TERM BLOCK PLUG 22POS 5MM |
Customer Reference | |
Detailed Description | 22 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer On Shore Technology Inc. | Mounting Type Free Hanging (In-Line) |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Obsolete | Operating Temperature -30°C ~ 105°C |
Type Plug for Unshrouded Header | Contact Mating Finish Nickel |
Number of Positions 22 | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Positions Per Level 22 | Wire Strip Length 5-6mm |
Number of Levels 1 | Contact Material Brass |
Pitch 0.197" (5.00mm) | Housing Material Brass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EO220102A000G | Amphenol Anytek | 0 | EO220102A000G-ND | 4,45662 € | Similar |

