
OSTEO130102 | |
|---|---|
DigiKey Part Number | OSTEO130102-ND |
Manufacturer | |
Manufacturer Product Number | OSTEO130102 |
Description | TERM BLOCK PLUG 13POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer On Shore Technology Inc. | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-28 AWG |
Packaging Bulk | Operating Temperature -30°C ~ 105°C |
Part Status Active | Contact Mating Finish Nickel |
Type Plug for Unshrouded Header | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Number of Positions 13 | Wire Strip Length 5-6mm |
Positions Per Level 13 | Contact Material Brass |
Number of Levels 1 | Housing Material Brass |
Pitch 0.197" (5.00mm) | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 3,40733 € | 51,11 € |
| Unit Price without VAT: | 3,40733 € |
|---|---|
| Unit Price with VAT: | 4,05472 € |


