Similar

OSTEH032160 | |
|---|---|
DigiKey Part Number | OSTEH032160-ND |
Manufacturer | |
Manufacturer Product Number | OSTEH032160 |
Description | TERM BLOCK PLUG 3POS 3.50MM |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug for Unshrouded Header 0.138" (3.50mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer On Shore Technology Inc. | Voltage - UL 150 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Obsolete | Contact Mating Finish Nickel |
Type Plug for Unshrouded Header | Features Interlocking (Side) |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Torque - Screw 0.12 Nm (1.1 Lb-In) |
Number of Levels 1 | Wire Strip Length 5-6mm |
Pitch 0.138" (3.50mm) | Contact Material Brass |
Termination Style Screw - Leaf Spring, Wire Guard | Housing Material Brass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TH0321500000G | Amphenol Anytek | 0 | TH0321500000G-ND | 0,33245 € | Similar |


