Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTEB180150 | |
|---|---|
DigiKey Part Number | OSTEB180150-ND |
Manufacturer | |
Manufacturer Product Number | OSTEB180150 |
Description | TERM BLK 18P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 2 | Housing Material Thermoplastic |
Positions Per Level 18 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 20 A | Torque - Screw 0.49 Nm (4.3 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-22 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EB3601500000G | Amphenol Anytek | 0 | EB3601500000G-ND | 5,67202 € | Parametric Equivalent |
| EB3601530000G | Amphenol Anytek | 0 | EB3601530000G-ND | 5,13984 € | Parametric Equivalent |
| YL3601500000G | Amphenol Anytek | 0 | YL3601500000G-ND | 4,00834 € | Parametric Equivalent |
| YL3621500000G | Amphenol Anytek | 0 | YL3621500000G-ND | 4,93827 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 3,54333 € | 42,52 € |
| Unit Price without VAT: | 3,54333 € |
|---|---|
| Unit Price with VAT: | 4,21656 € |

