OSTEB140150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 4,41204 €
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 3,23975 €
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 3,83623 €
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 3,83623 €
Datasheet
Image for OSTEB140150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTEB140150

DigiKey Part Number
OSTEB140150-ND
Manufacturer
Manufacturer Product Number
OSTEB140150
Description
TERM BLK 14P SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
On Shore Technology Inc.
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Number of Levels
2
Housing Material
Thermoplastic
Positions Per Level
14
Contact Material - Plating
Brass - Tin Plated
Pitch
0.197" (5.00mm)
Clamp Material - Plating
Brass
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
20 A
Torque - Screw
0.49 Nm (4.3 Lb-In)
Voltage
300 V
Screw Thread
M3
Wire Gauge
12-22 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EB2801500000GAmphenol Anytek0EB2801500000G-ND4,41204 €Parametric Equivalent
EB2801530000GAmphenol Anytek0EB2801530000G-ND3,23975 €Parametric Equivalent
YL2801500000GAmphenol Anytek0YL2801500000G-ND3,83623 €Parametric Equivalent
YL2821500000GAmphenol Anytek0YL2821500000G-ND3,83623 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,78800 €41,82 €
Unit Price without VAT:2,78800 €
Unit Price with VAT:3,31772 €