Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTEB040150 | |
|---|---|
DigiKey Part Number | OSTEB040150-ND |
Manufacturer | |
Manufacturer Product Number | OSTEB040150 |
Description | TERM BLK 4POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 2 | Housing Material Thermoplastic |
Positions Per Level 4 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 20 A | Torque - Screw 0.49 Nm (4.3 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-22 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EB0801500000G | Amphenol Anytek | 0 | EB0801500000G-ND | 1,54967 € | Parametric Equivalent |
| EB0801530000G | Amphenol Anytek | 0 | EB0801530000G-ND | 1,14000 € | Parametric Equivalent |
| YL0801500000G | Amphenol Anytek | 0 | YL0801500000G-ND | 0,91948 € | Parametric Equivalent |
| YL0821500000G | Amphenol Anytek | 0 | YL0821500000G-ND | 1,09550 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | 1,04941 € | 53,52 € |
| Unit Price without VAT: | 1,04941 € |
|---|---|
| Unit Price with VAT: | 1,24880 € |

