
M12-04S-FD-PBS2 | |
|---|---|
DigiKey Part Number | 52-M12-04S-FD-PBS2-ND |
Manufacturer | |
Manufacturer Product Number | M12-04S-FD-PBS2 |
Description | 4 POSITION M12 CIRCULAR CONNECTO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M12-4 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 4A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 250VAC/DC |
Termination Solder | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation D | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 € | 9,45 € |
| 10 | 8,02800 € | 80,28 € |
| 25 | 7,52520 € | 188,13 € |
| 60 | 7,07417 € | 424,45 € |
| Unit Price without VAT: | 9,45000 € |
|---|---|
| Unit Price with VAT: | 11,24550 € |

