
M08-04PASD3000 | |
|---|---|
DigiKey Part Number | 52-M08-04PASD3000-ND |
Manufacturer | |
Manufacturer Product Number | M08-04PASD3000 |
Description | CIRC CBL 4POS PLUG TO WIRE 9.84' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer On Shore Technology Inc. | 2nd Connector Type Wire Leads |
Packaging Box | Length 9.84' (3.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Number of Positions 4 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M8 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,84000 € | 18,84 € |
| 10 | 15,35800 € | 153,58 € |
| 25 | 14,15920 € | 353,98 € |
| 50 | 13,31560 € | 665,78 € |
| Unit Price without VAT: | 18,84000 € |
|---|---|
| Unit Price with VAT: | 22,41960 € |

