



EDZ951/2 | |
|---|---|
DigiKey Part Number | ED2409-ND |
Manufacturer | |
Manufacturer Product Number | EDZ951/2 |
Description | TERM BLOCK PLUG 2POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 12-22 AWG |
Series | Wire Gauge or Range - mm² 2.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Positions Per Level 2 | Wire Strip Length 6mm |
Number of Levels 1 | Contact Material Copper |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon |
Termination Style Screw | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTJ025152 | On Shore Technology Inc. | 836 | ED2916-ND | 1,54000 € | Direct |
| TBP01P1W-508-02BE | Same Sky (Formerly CUI Devices) | 10.678 | 102-6438-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,00500 € | 20,05 € |
| 25 | 1,75120 € | 43,78 € |
| 50 | 1,59100 € | 79,55 € |
| 200 | 1,34865 € | 269,73 € |
| 400 | 1,26103 € | 504,41 € |
| 600 | 1,21832 € | 730,99 € |
| 1.000 | 1,17232 € | 1.172,32 € |
| 5.000 | 1,07179 € | 5.358,95 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |


