Direct
Similar
Similar




EDZ951/10 | |
|---|---|
DigiKey Part Number | ED2417-ND |
Manufacturer | |
Manufacturer Product Number | EDZ951/10 |
Description | TERM BLOCK PLUG 10POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 12-22 AWG |
Series | Wire Gauge or Range - mm² 2.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Positions Per Level 10 | Wire Strip Length 6mm |
Number of Levels 1 | Contact Material Copper |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon |
Termination Style Screw | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTJ105152 | On Shore Technology Inc. | 0 | OSTTJ105152-ND | 3,68941 € | Direct |
| TBP01P1-508-10BE | Same Sky (Formerly CUI Devices) | 1.722 | 102-6398-ND | 2,76000 € | Similar |
| TBP01P1W-508-10BE | Same Sky (Formerly CUI Devices) | 107 | 102-6444-ND | 3,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,62500 € | 281,25 € |
| Unit Price without VAT: | 5,62500 € |
|---|---|
| Unit Price with VAT: | 6,69375 € |





