
EDZ770/5 | |
|---|---|
DigiKey Part Number | EDZ770/5-ND |
Manufacturer | |
Manufacturer Product Number | EDZ770/5 |
Description | TERM BLK 5P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-30 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 3 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 5 | Contact Material - Plating Brass |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper |
Mating Orientation Horizontal with Board | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,99460 € | 249,73 € |
| Unit Price without VAT: | 4,99460 € |
|---|---|
| Unit Price with VAT: | 5,94357 € |

