
EDZ603/9 | |
|---|---|
DigiKey Part Number | EDZ603/9-ND |
Manufacturer | |
Manufacturer Product Number | EDZ603/9 |
Description | TERM BLK 9P SIDE ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Press Fit |
Datasheet | Datasheet |
Category | Wire Gauge 16-30 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Press Fit |
Series | Wire Termination Screw |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 9 | Contact Material - Plating Brass |
Pitch 0.150" (3.81mm) | Clamp Material - Plating Copper Tin Alloy |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 10 A | Screw Thread M2 |
Voltage 300 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,74560 € | 87,28 € |
| Unit Price without VAT: | 1,74560 € |
|---|---|
| Unit Price with VAT: | 2,07726 € |

