EDZ602/16 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: 3,49308 €
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 4,55550 €

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 4,03700 €
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 2,53131 €
Datasheet
Image for EDZ602/16 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDZ602/16

DigiKey Part Number
EDZ602/16-ND
Manufacturer
Manufacturer Product Number
EDZ602/16
Description
TERM BLK 16P SIDE ENT 3.81MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16-30 AWG
Manufacturer
On Shore Technology Inc.
Mounting Type
Through Hole
Series
Wire Termination
Screw - Rising Cage Clamp
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Positions Per Level
16
Contact Material - Plating
Brass
Pitch
0.150" (3.81mm)
Clamp Material - Plating
Copper
Mating Orientation
Horizontal with Board
Torque - Screw
0.4 Nm (3.5 Lb-In)
Current
10 A
Screw Thread
M2
Voltage
300 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTVQ163150On Shore Technology Inc.0OSTVQ163150-ND3,49308 €Parametric Equivalent
MV1316-3,81-V-LAltech Corporation01920-MV1316-3,81-V-L-ND4,55550 €Parametric Equivalent
MVS-1316Altech Corporation0MVS-1316-ND4,03700 €Parametric Equivalent
VQ1631500000GAmphenol Anytek0VQ1631500000G-ND2,53131 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
504,58820 €229,41 €
Unit Price without VAT:4,58820 €
Unit Price with VAT:5,45996 €