ED(Z)1110/8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ED(Z)1110/8
EDZ1110/8
EDZ1110/8

EDZ1110/8

DigiKey Part Number
ED1765-ND
Manufacturer
Manufacturer Product Number
EDZ1110/8
Description
TERM BLOCK PLUG 8POS 5.08MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
8
Positions Per Level
8
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
-
Termination Style
Screw
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Voltage - UL
300 V
Wire Gauge or Range - AWG
10-22 AWG
Wire Gauge or Range - mm²
2.5mm²
Color
Green
Operating Temperature
-30°C ~ 105°C
Contact Mating Finish
-
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
0.5 Nm (4.4 Lb-In)
Wire Strip Length
7mm
Contact Material
Copper Tin Alloy
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,88000 €8,88 €
106,30100 €63,01 €
255,56760 €139,19 €
505,12320 €256,16 €
1004,76250 €476,25 €
3004,33437 €1.300,31 €
5004,18406 €2.092,03 €
1.0004,01943 €4.019,43 €
Manufacturers Standard Package
Unit Price without VAT:8,88000 €
Unit Price with VAT:10,56720 €