Similar

EDSTLZ975/6-SW | |
|---|---|
DigiKey Part Number | EDSTLZ975/6-SW-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ975/6-SW |
Description | TERM BLOCK HDR 12POS 5.08MM |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Obsolete | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 12 | Contact Tail Length 0.138" (3.50mm) |
Number of Levels 2 | Insulation Height 0.138" (3.50mm) |
Pitch 0.200" (5.08mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1725210000 | Weidmüller | 0 | 1725210000-ND | 5,21780 € | Similar |




