Direct

EDSTLZ975/3-F | |
|---|---|
DigiKey Part Number | EDSTLZ975/3-F-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ975/3-F |
Description | TERM BLOCK HDR 6POS 5.08MM |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Obsolete | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 3 | Contact Tail Length 0.154" (3.90mm) |
Number of Levels 2 | Insulation Height 0.154" (3.90mm) |
Pitch 0.200" (5.08mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDSTLZ976/3 | On Shore Technology Inc. | 0 | EDSTLZ976/3-ND | 3,37700 € | Direct |



