Direct
Direct
Similar
Similar

EDSTLZ965/11 | |
|---|---|
DigiKey Part Number | ED1887-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ965/11 |
Description | TERM BLOCK HDR 11POS 7.62MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 11 | Contact Tail Length 0.154" (3.90mm) |
Positions Per Level 11 | Insulation Height 0.154" (3.90mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.300" (7.62mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTOQ110150 | On Shore Technology Inc. | 0 | OSTOQ110150-ND | 1,06681 € | Direct |
| 1-796980-1 | TE Connectivity AMP Connectors | 0 | A135013-ND | 6,84000 € | Direct |
| TBP05R2-762-11BE | Same Sky (Formerly CUI Devices) | 400 | 2223-TBP05R2-762-11BE-ND | 1,51000 € | Similar |
| TBP05R2-762-11GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP05R2-762-11GR-ND | 0,62593 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,64620 € | 164,62 € |
| Unit Price without VAT: | 1,64620 € |
|---|---|
| Unit Price with VAT: | 1,95898 € |






