3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
EDSTLZ956/3
EDSTLZ956/3

EDSTLZ956/3

DigiKey Part Number
ED2446-ND
Manufacturer
Manufacturer Product Number
EDSTLZ956/3
Description
TERM BLOCK HDR 3POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
Vertical
Manufacturer
On Shore Technology Inc.
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Material Flammability Rating
UL94 V-0
Number of Positions
3
Housing Material
Polyamide (PA), Nylon
Positions Per Level
3
Contact Tail Length
0.154" (3.90mm)
Number of Levels
1
Insulation Height
0.154" (3.90mm)
Pitch
0.200" (5.08mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 107
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,71000 €2,71 €
101,93300 €19,33 €
251,68800 €42,20 €
501,53320 €76,66 €
1001,40410 €140,41 €
3001,24653 €373,96 €
5001,19006 €595,03 €
1.0001,12750 €1.127,50 €
5.0001,02991 €5.149,55 €
Manufacturers Standard Package
Unit Price without VAT:2,71000 €
Unit Price with VAT:3,22490 €