Direct
Similar
Similar




EDSTLZ951/3 | |
|---|---|
DigiKey Part Number | ED2428-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ951/3 |
Description | TERM BLOCK HDR 3POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 3 | Contact Tail Length 0.138" (3.50mm) |
Number of Levels 1 | Insulation Height 0.138" (3.50mm) |
Pitch 0.200" (5.08mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTOQ035551 | On Shore Technology Inc. | 1.203 | ED2836-ND | 1,41000 € | Direct |
| TBP01R1-508-03BE | Same Sky (Formerly CUI Devices) | 7.630 | 102-6407-ND | 0,34000 € | Similar |
| TBP01R1W-508-03BE | Same Sky (Formerly CUI Devices) | 1.066 | 102-6449-ND | 0,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,45600 € | 24,56 € |
| 25 | 2,14880 € | 53,72 € |
| 50 | 1,95620 € | 97,81 € |
| 100 | 1,79670 € | 179,67 € |
| 300 | 1,60307 € | 480,92 € |
| 500 | 1,53402 € | 767,01 € |
| 1.000 | 1,45772 € | 1.457,72 € |
| 5.000 | 1,33914 € | 6.695,70 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |





