EDSTLZ1555/14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EDSTLZ1555/14
EDSTLZ1555/14
EDSTLZ1555/14

EDSTLZ1555/14

DigiKey Part Number
ED1958-ND
Manufacturer
Manufacturer Product Number
EDSTLZ1555/14
Description
TERM BLOCK HDR 14POS 3.81MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
14
Positions Per Level
14
Number of Levels
1
Pitch
0.150" (3.81mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
-
Operating Temperature
-30°C ~ 105°C
Contact Mating Finish
-
Features
-
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
0.134" (3.40mm)
Insulation Height
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,74000 €5,74 €
104,07400 €40,74 €
253,58160 €89,54 €
503,27840 €163,92 €
1003,03030 €303,03 €
2502,77512 €693,78 €
5002,62786 €1.313,93 €
1.0002,51234 €2.512,34 €
Manufacturers Standard Package
Unit Price without VAT:5,74000 €
Unit Price with VAT:6,83060 €