Image for EDSTL976/4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDSTL976/4

DigiKey Part Number
EDSTL976/4-ND
Manufacturer
Manufacturer Product Number
EDSTL976/4
Description
TERM BLOCK HDR 8POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
Vertical
Manufacturer
On Shore Technology Inc.
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Housing Material
Polyamide (PA), Nylon
Number of Positions
8
Contact Tail Length
0.154" (3.90mm)
Positions Per Level
4
Insulation Height
0.154" (3.90mm)
Number of Levels
2
Base Product Number
Pitch
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
503,68220 €184,11 €
Unit Price without VAT:3,68220 €
Unit Price with VAT:4,38182 €