Similar
Similar
Similar

EDSTL956/7 | |
|---|---|
DigiKey Part Number | ED2441-ND |
Manufacturer | |
Manufacturer Product Number | EDSTL956/7 |
Description | TERM BLOCK HDR 7POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 7 | Contact Tail Length 0.154" (3.90mm) |
Number of Levels 1 | Insulation Height 0.154" (3.90mm) |
Pitch 0.197" (5.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP04R2-500-07BE | Same Sky (Formerly CUI Devices) | 749 | 2223-TBP04R2-500-07BE-ND | 0,93000 € | Similar |
| TBP04R2-500-07GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R2-500-07GR-ND | 0,37561 € | Similar |
| TBP04R3-500-07BE | Same Sky (Formerly CUI Devices) | 589 | 2223-TBP04R3-500-07BE-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,86640 € | 143,32 € |
| Unit Price without VAT: | 2,86640 € |
|---|---|
| Unit Price with VAT: | 3,41102 € |




