Similar
Similar
Similar
Similar

EDSTL956/3 | |
|---|---|
DigiKey Part Number | ED2437-ND |
Manufacturer | |
Manufacturer Product Number | EDSTL956/3 |
Description | TERM BLOCK HDR 3POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 3 | Contact Tail Length 0.154" (3.90mm) |
Number of Levels 1 | Insulation Height 0.154" (3.90mm) |
Pitch 0.197" (5.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP04R2-500-03BE | Same Sky (Formerly CUI Devices) | 58 | 2223-TBP04R2-500-03BE-ND | 0,43000 € | Similar |
| TBP04R2-500-03GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R2-500-03GR-ND | 0,17273 € | Similar |
| TBP04R3-500-03BE | Same Sky (Formerly CUI Devices) | 551 | 2223-TBP04R3-500-03BE-ND | 0,43000 € | Similar |
| TBP04R3-500-03GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R3-500-03GR-ND | 0,17273 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,20180 € | 110,09 € |
| Unit Price without VAT: | 2,20180 € |
|---|---|
| Unit Price with VAT: | 2,62014 € |





