Direct

EDSTL130/23 | |
|---|---|
DigiKey Part Number | ED1682-23-ND |
Manufacturer | |
Manufacturer Product Number | EDSTL130/23 |
Description | TERM BLOCK HDR 23POS 5MM |
Customer Reference | |
Detailed Description | 23 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Unshrouded | Operating Temperature -30°C ~ 105°C |
Number of Positions 23 | Material Flammability Rating UL94 V-0 |
Positions Per Level 23 | Contact Material Copper Zinc Alloy |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTOP230000 | On Shore Technology Inc. | 0 | OSTOP230000-ND | 0,76097 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 25 | 2,64640 € | 66,16 € |
| 100 | 2,39950 € | 239,95 € |
| 500 | 2,14188 € | 1.070,94 € |
| 1.000 | 2,03971 € | 2.039,71 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |


