



EDSTL130/04 | |
|---|---|
DigiKey Part Number | ED1682-04-ND |
Manufacturer | |
Manufacturer Product Number | EDSTL130/04 |
Description | TERM BLOCK HDR 4POS 5MM |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Unshrouded | Operating Temperature -30°C ~ 105°C |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Contact Material Copper Zinc Alloy |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 25 | 0,67440 € | 16,86 € |
| 100 | 0,61150 € | 61,15 € |
| 500 | 0,54580 € | 272,90 € |
| 1.000 | 0,51975 € | 519,75 € |
| 5.000 | 0,46397 € | 2.319,85 € |
| 10.000 | 0,44184 € | 4.418,40 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |






